Fiamm 12 V, Flag 5.5 Sealed Lead Acid Battery, 18 Ah, 76mm x 167 mm

Subtotal (1 unit)*

$337.87

(exc. GST)

$371.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 28 September 2026
  • Plus 2 unit(s) shipping from 28 September 2026
  • Plus 60 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.87

*price indicative

RS Stock No.:
189-1574
Distrelec Article No.:
169-36-244
Mfr. Part No.:
12FGH65
Brand:
Fiamm
Find similar products by selecting one or more attributes.
Select all

Brand

Fiamm

Product Type

Sealed Lead Acid Battery

Battery Capacity

18Ah

Nominal Voltage

12V

Construction

VRLA AGM

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Emergency Lighting, Uninterruptable Power Supply, Signalling

Eurobat Classification

3 to 5 Years

Termination Type

Flag 5.5

Designed for High Rate Application

Yes

Maximum Operating Temperature

25°C

Minimum Operating Temperature

25°C

Height

167mm

Width

76mm

Series

12FGH65

Standards/Approvals

No

Weight

6.2kg

RoHS Status: Exempt

COO (Country of Origin):
VN
Special lead calcium tin alloy grid, designed to resist corrosion and provide short recharge time

VRLA AGM technology using low resistance high micro porous fiberglass separators

Leak resistant post seal, faston, flag and threaded female, terminals with high conductivity and maximum torque resistance

One-way safety relief valves allow gas to escape and prevent the ingress of oxygen

ABS plastic

Installation in any orientation (excluding permanently inverted)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy