Fiamm 12 V, Faston 6.3 Sealed Lead Acid Battery, 7.2 Ah, 65mm x 100 mm

Subtotal (1 unit)*

$115.84

(exc. GST)

$127.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.84

*price indicative

RS Stock No.:
189-1575
Distrelec Article No.:
300-47-211
Mfr. Part No.:
12FGHL28
Brand:
Fiamm
Find similar products by selecting one or more attributes.
Select all

Brand

Fiamm

Battery Capacity

7.2Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA AGM

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Emergency Lighting, Uninterruptable Power Supply, Signalling

Eurobat Classification

3 to 5 Years

Designed for High Rate Application

No

Termination Type

Faston 6.3

Maximum Operating Temperature

25°C

Minimum Operating Temperature

25°C

Height

100mm

Weight

2.7kg

Standards/Approvals

No

Width

65mm

Series

12FGHL28

RoHS Status: Exempt

COO (Country of Origin):
VN
FGH Designed For Maximum Performance in Critical Power Applications Such as UPS. The Range is Available In 12V Blocks With A Capacity Range Of 5 - 18AH.

Features


Special lead calcium tin alloy grid, designed to resist corrosion and provide short recharge time

VRLA AGM technology using low resistance high microporous fiberglass separators

Leak resistant post seal, faston, flag and threaded female, terminals with high conductivity and maximum torque resistance

One-way safety relief valves allow gas to escape and prevent the ingress of oxygen

ABS plastic

Installation in any orientation (excluding permanently inverted)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy