NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x
- RS Stock No.:
- 262-4113
- Mfr. Part No.:
- NHD-4.3-480272EF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$136.46
(exc. GST)
$150.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 137 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.46 |
| 5 + | $125.99 |
*price indicative
- RS Stock No.:
- 262-4113
- Mfr. Part No.:
- NHD-4.3-480272EF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RGB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 98.7 x 56.2mm | |
| Touch Screen Type | Capacitive | |
| Supply Voltage | 3.3 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 105.5 x 67.2 x 4.65mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 1000cd/m² | |
| Operating Temperature Range | -20 → 70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 56.2mm | |
| Display Type | TFT | |
| Series | NHD | |
| Height | 4.65mm | |
| Width | 67.2mm | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 98.7 x 56.2mm | ||
Touch Screen Type Capacitive | ||
Supply Voltage 3.3 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 105.5 x 67.2 x 4.65mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1000cd/m² | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 56.2mm | ||
Display Type TFT | ||
Series NHD | ||
Height 4.65mm | ||
Width 67.2mm | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display is a 480 x 272 pixel resolution IPS TFT display. The IPS technology delivers sunlight readable image quality with higher brightness, better color reproduction, image consistency and optical characteristics at any angle. This 24 bit true color liquid crystal display includes better FPC design with EMI shielding on the cable.
Built in SC7283 IC driver
Five point multi touch capacitive touch panel
Connection type is 40 pin FFC
3M brightness enhancement film
Five point multi touch capacitive touch panel
Connection type is 40 pin FFC
3M brightness enhancement film
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
