4D Systems gen4-4DCAPE-50CT-CLB LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 136-9932
- Mfr. Part No.:
- gen4-4DCAPE-50CT-CLB
- Brand:
- 4D Systems
Subtotal (1 unit)*
$141.91
(exc. GST)
$156.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.91 |
*price indicative
- RS Stock No.:
- 136-9932
- Mfr. Part No.:
- gen4-4DCAPE-50CT-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Colour Display | |
| Interface Type | UART | |
| Current | 720mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 65 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 64.8mm | |
| Height | 9.4mm | |
| Standards/Approvals | CE | |
| Width | 93.8mm | |
| Brightness | 475cd/m² | |
| Display Type | LCD | |
| Series | gen4 | |
| Contrast Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5in | ||
Product Type LCD Colour Display | ||
Interface Type UART | ||
Current 720mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 65 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 64.8mm | ||
Height 9.4mm | ||
Standards/Approvals CE | ||
Width 93.8mm | ||
Brightness 475cd/m² | ||
Display Type LCD | ||
Series gen4 | ||
Contrast Ratio 500:1 | ||
- COO (Country of Origin):
- AU
gen4 4DCAPE LCD Display Modules with Capacitive Touch for BeagleBone Black
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.
The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.
This variant of the 4DCAPE LCD Display Module range features capacitive touch and incorporates a FocalTech controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I2C.
Also featured on this variant is a pre-installed cover lens bezel which allows the display to be mounted without additional mounting hardware. The display can be secured by the bezel using the included adhesive.
Features
Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3) or 800 x 480 (5.0 and 7.0) resolution
Capacitive touch
EEPROM CAPE ID selection via DIP switch
Cover lens bezel
CE and RoHS compliant
Kit Contents
1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable
4D Systems gen4 LCD Display Modules
Note
The gen4 4DCAPE LCD Display Modules are compatible with the BeagleBone Black only
Related links
- 4D Systems gen4-4DPi-50CT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-4DCAPE-70CT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-4DCAPE-43CT-CLB LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems gen4-uLCD-70D-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-ESP32-43CT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-FT813-70CTP-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DCT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-4DPi-43CT-CLB LCD Colour Display Touch Screen 800 x 480 pixel
