4D Systems gen4-4DPi-43CT-CLB TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 564-948
- Mfr. Part No.:
- gen4-4DPi-43CT-CLB
- Brand:
- 4D Systems
N
Subtotal (1 unit)*
$119.49
(exc. GST)
$131.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.49 |
*price indicative
- RS Stock No.:
- 564-948
- Mfr. Part No.:
- gen4-4DPi-43CT-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
MCP1790/1791 Low Dropout Voltage Regulator
The 4D Systems 4.3 inch capacitive touch display module designed to serve as the primary output screen for Raspberry Pi systems. It features a 480x272 resolution TFT LCD with a cover lens bezel and connects via a high-speed 48MHz SPI interface. The module includes on-board processing for SPI compression, enabling smooth graphics performance and compatibility with Raspbian OS.
High speed 48MHz SPI interface with on-board processor and compression
Mounting options include adhesive bezel or standard screw holes
Mounting options include adhesive bezel or standard screw holes
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- 4D Systems gen4-4DCAPE-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DPi-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-FT813-43CTP-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-AR TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-ESP32-43CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
