4D Systems gen4-uLCD-70D-CLB LCD Colour Display Touch Screen, 7 in, 800 x 480 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$300.47

(exc. GST)

$330.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$300.47
5 +$294.46

*price indicative

RS Stock No.:
564-938
Mfr. Part No.:
gen4-uLCD-70D-CLB
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

LCD Colour Display

Diagonal Display Size

7in

Interface Type

Serial

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

153.84 x 85.63 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

102.1mm

Depth

8.3mm

Standards/Approvals

CE

Width

187.0mm

Brightness

400cd/m²

Aspect Ratio

16:9

Contrast Ratio

500:1

Series

gen-4

Power Supply Included

No

Display Type

TFT LCD

COO (Country of Origin):
AU
The 4D Systems Large format intelligent display module designed for embedded systems that demand rich visuals and robust performance. It features a full-color TFT screen with a protective cover lens bezel and is powered by a high-performance graphics processor. This module supports advanced GUI development, multimedia playback, and flexible connectivity, making it suitable for industrial control panels, automation systems, and interactive interfaces.

Full color display with rugged bezel for enhanced durability

Interfaces include serial and SPI with I²C for seamless integration

On-board memory card slot for multimedia and data storage

Programmable for custom GUI creation using a high-level IDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy