4D Systems gen4-uLCD-24PT-AR LCD Display Module Touch Screen, 60.96 mm, 240 x 320 pixel
- RS Stock No.:
- 175-7744
- Mfr. Part No.:
- gen4-uLCD-24PT-AR
- Brand:
- 4D Systems
Subtotal (1 unit)*
$63.88
(exc. GST)
$70.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.88 |
*price indicative
- RS Stock No.:
- 175-7744
- Mfr. Part No.:
- gen4-uLCD-24PT-AR
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 60.96mm | |
| Product Type | LCD Display Module | |
| Current | 150mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 37 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Width | 44.8mm | |
| Depth | 48.96mm | |
| Height | 78.4mm | |
| Brightness | 182cd/m² | |
| Series | gen4 | |
| Display Type | TFT | |
| Power Supply Included | Yes | |
| Contrast Ratio | 250:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 60.96mm | ||
Product Type LCD Display Module | ||
Current 150mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 37 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Width 44.8mm | ||
Depth 48.96mm | ||
Height 78.4mm | ||
Brightness 182cd/m² | ||
Series gen4 | ||
Display Type TFT | ||
Power Supply Included Yes | ||
Contrast Ratio 250:1 | ||
- COO (Country of Origin):
- AU
4D Systems LCD Display Module
The 4D Systems LCD 2.4in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware interface for Arduino. It has 240 x 320 pixels resolution and 182cd/m² brightness. The display module offers an active viewing area with a width of 48.96mm and height of 36.72mm.
Features and Benefits
• Built-in extensive 4DGL graphics and system library functions
• Dedicated PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier
• Display full colour images, animation, icons and video clips
• DOS compatible file access (FAT16 format) as well as low level access to card memory
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• RGB 65K true to life colours
• Universal Intelligent LCD-TFT display module powered by the Picaso processor
Certifications
• CE compliant
• REACH compliant
Related links
- 4D Systems gen4-uLCD-24PT LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32PT-AR LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-24DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-28PT LCD Display Module Touch Screen 240 x 320 pixel
- 4D Systems gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-32DT LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems gen4-uLCD-28DT LCD Colour Display Touch Screen 240 x 320 pixel
