Riverdi RVT43HLBNWN00 TFT TFT LCD Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 672-215
- Mfr. Part No.:
- RVT43HLBNWN00
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$135.71
(exc. GST)
$149.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $135.71 |
| 5 + | $132.99 |
*price indicative
- RS Stock No.:
- 672-215
- Mfr. Part No.:
- RVT43HLBNWN00
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 4.3in | |
| Interface Type | QSPI, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 4.3in | ||
Interface Type QSPI, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 4.3 inch TFT display is designed with 480x272px resolution to deliver clear and detailed visuals. It features high brightness of 1000 cd/m², ensuring excellent readability even in direct sunlight. This display is suitable for demanding environments like industrial and outdoor applications.
Full viewing angles (IPS)
BT817Q graphics controller
QSPI/SPI interface
BT817Q graphics controller
QSPI/SPI interface
Related links
- Riverdi RVT43HLBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43ALBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Ampire AM-480272MSTMQW-00H TFT LCD Display 480 x 272pixels