Riverdi RVT43HLTFWN00 TFT TFT LCD Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 672-207
- Mfr. Part No.:
- RVT43HLTFWN00
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$65.47
(exc. GST)
$72.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $65.47 |
| 5 + | $64.16 |
*price indicative
- RS Stock No.:
- 672-207
- Mfr. Part No.:
- RVT43HLTFWN00
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RGB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 4.3in | ||
Interface Type RGB | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 4.3 inch TFT display offers a resolution of 480x272 pixels, delivering sharp and vibrant visuals. With a high brightness of 1000 cd/m², it ensures excellent visibility even in bright ambient conditions. This display is ideal for use in industrial, automotive, and outdoor applications.
Full viewing angle
RGB interface
Metal mounting frame
RGB interface
Metal mounting frame
Related links
- Riverdi RVT43ALBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLBNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Ampire AM-480272MSTMQW-00H TFT LCD Display 480 x 272pixels