Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen, 4.3in, 480 x 272pixels

N
Bulk discount available

Subtotal (1 unit)*

$228.70

(exc. GST)

$251.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$228.70
5 +$214.98

*price indicative

RS Stock No.:
672-217
Mfr. Part No.:
RVT43HLBNWC00-B
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

4.3in

Interface Type

QSPI, SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

COO (Country of Origin):
PL
The Riverdi 4.3 inch TFT display offers a 480x272px resolution for clear image quality and smooth visuals. It provides high brightness of 850 cd/m² for reliable performance in bright environments. With full viewing angles, the display ensures consistent color and clarity from any direction.

BT817Q graphics controller
QSPI/SPI interface
Industrial projected capacitive touch screen
Black decorative cover glass

Related links