Riverdi RVT43ALBFWN00 TFT TFT LCD Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 672-198
- Mfr. Part No.:
- RVT43ALBFWN00
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$116.60
(exc. GST)
$128.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $116.60 |
| 5 + | $109.61 |
*price indicative
- RS Stock No.:
- 672-198
- Mfr. Part No.:
- RVT43ALBFWN00
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 4.3in | |
| Interface Type | QSPI, SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 4.3in | ||
Interface Type QSPI, SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 4.3 inch TFT display comes with a durable metal mounting frame and an integrated LED inverter for efficient power management. With a 480x272 resolution, it offers sharp, vibrant colors, driven by the high-performance BT816 graphics controller for smooth visuals. The display supports the standard SPI/QSPI interface, ensuring fast and reliable data transfer for embedded systems.
4.3 inch TFT display with metal mounting frame
480x272 resolution for clear, vibrant colors
Powered by BT816 graphics controller for high performance
Built-in LED inverter for efficient power usage
480x272 resolution for clear, vibrant colors
Powered by BT816 graphics controller for high performance
Built-in LED inverter for efficient power usage
Related links
- Riverdi RVT43HLBNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLBFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTNWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43HLTFWN00 TFT TFT LCD Display 480 x 272pixels
- Riverdi RVT43ULBNWC01 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLBNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Riverdi RVT43HLTNWC00-B TFT TFT LCD Display / Touch Screen 480 x 272pixels
- Ampire AM-480272MSTMQW-00H TFT LCD Display 480 x 272pixels