Riverdi RVA35HI-NUCLEO144A IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels
- RS Stock No.:
- 672-199
- Mfr. Part No.:
- RVA35HI-NUCLEO144A
- Brand:
- Riverdi
N
Subtotal (1 unit)*
$78.22
(exc. GST)
$86.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.22 |
*price indicative
- RS Stock No.:
- 672-199
- Mfr. Part No.:
- RVA35HI-NUCLEO144A
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RGB, SPI | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 73.44 x 48.96mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 3.5in | ||
Interface Type RGB, SPI | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 73.44 x 48.96mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 3.5 inch Nucleo-144 Display Kit is a development-ready solution combining a vibrant 3.5 inch TFT touchscreen with seamless support for STM32 Nucleo-144 boards. It enables fast prototyping of graphical user interfaces in embedded applications. Designed for ease of integration, it includes precise touch input and high-quality visuals. Ideal for engineers building compact HMI systems or interactive control panels.
Optical bonding
MCU and SPI video interface
Industrial PCAP touch panel with I2C interface
MCU and SPI video interface
Industrial PCAP touch panel with I2C interface
Related links
- 4D Systems 4DLCD-35480320-RTP-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA TFT035-34AITC TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen 320 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen 320 x 240pixels