4D Systems 4DLCD-35480320-RTP-IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels
- RS Stock No.:
- 230-9324
- Mfr. Part No.:
- 4DLCD-35480320-RTP-IPS
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$93.88
(exc. GST)
$103.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.88 |
| 5 - 9 | $92.69 |
| 10 + | $90.30 |
*price indicative
- RS Stock No.:
- 230-9324
- Mfr. Part No.:
- 4DLCD-35480320-RTP-IPS
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | SPI | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.96 x 73.44mm | |
| Touch Screen Type | Resistive | |
| Supply Voltage | 2.8 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 54.50 x 83.00 x 3.35mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 270cd/m² | |
| Response Time | 30ms | |
| Current Rating | 120mA | |
| Power Supply Included | No | |
| Width | 54.5mm | |
| Number of Colours | 262K | |
| Contrast Ratio | 1000 | |
| Viewing Area Height | 73.44mm | |
| Series | 4DLCD | |
| Display Type | TFT | |
| Operating Temperature Range | -20 → +70°C | |
| Height | 83mm | |
| Depth | 3.35mm | |
| Standards Met | CE, RoHS Compliant | |
| Viewing Area Width | 48.96mm | |
| Voltage Rating | 2.8V | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type SPI | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.96 x 73.44mm | ||
Touch Screen Type Resistive | ||
Supply Voltage 2.8 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 54.50 x 83.00 x 3.35mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 270cd/m² | ||
Response Time 30ms | ||
Current Rating 120mA | ||
Power Supply Included No | ||
Width 54.5mm | ||
Number of Colours 262K | ||
Contrast Ratio 1000 | ||
Viewing Area Height 73.44mm | ||
Series 4DLCD | ||
Display Type TFT | ||
Operating Temperature Range -20 → +70°C | ||
Height 83mm | ||
Depth 3.35mm | ||
Standards Met CE, RoHS Compliant | ||
Viewing Area Width 48.96mm | ||
Voltage Rating 2.8V | ||
The 4D Systems color active-matrix LCD module incorporating amorphous silicon TFT IPS (Thin Film Transistor). It is composed of a color IPSTFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 320 x 480 pixels and can display up to 262K colors. This product accords with RoHS environmental criterion. This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.
RoHS compliant
LED backlight
Operating temperature range from -20 to +70°C
This is a Resistive Touch display
LED backlight
Operating temperature range from -20 to +70°C
This is a Resistive Touch display
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-IPS TFT TFT LCD Display 320 x 480pixels
- 4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVA35HI-NUCLEO144A IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-43480272-RTP-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-24320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
