Display Visions EA TFT035-34AITC TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels
- RS Stock No.:
- 221-1850
- Mfr. Part No.:
- EA TFT035-34AITC
- Brand:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
$159.32
(exc. GST)
$175.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $159.32 |
| 5 + | $151.36 |
*price indicative
- RS Stock No.:
- 221-1850
- Mfr. Part No.:
- EA TFT035-34AITC
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 3.5in | |
| Resolution | 320 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 73.5mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 3.5in | ||
Resolution 320 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 73.5mm | ||
Display Matrix Technology TFT | ||
The Electronic Assembly EA TFT035-34AITC is a 3.5 inches TFT with IPS technology and with an optical bonded (OCA) PCAP touch panel. It has high contrast TFT panel and industrial grade display.
It supports wide temperature range, from 20°C to +70°C
Related links
- Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Riverdi RVA35HI-NUCLEO144A IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-RTP-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Riverdi RVT35AHBFWC00 TFT TFT LCD Display / Touch Screen 320 x 240pixels
- 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-uLCD-35DT TFT LCD Colour Display / Touch Screen 320 x 480pixels
