4D Systems gen4-4DPi-50T LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel

Subtotal (1 unit)*

$152.14

(exc. GST)

$167.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.14

*price indicative

RS Stock No.:
564-950
Mfr. Part No.:
gen4-4DPi-50T
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

LCD Colour Display

Diagonal Display Size

5in

Interface Type

SPI

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

48.96 x 73.44 mm

Touch Screen Type

Resistive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE

Width

117mm

Depth

74mm

Height

21.7mm

Brightness

510cd/m²

Contrast Ratio

1000:1

Display Type

TFT

Power Supply Included

No

Series

gen-4

Aspect Ratio

16:9

COO (Country of Origin):
AU
The 4D Systems 5.0 inch resistive touch display module designed to serve as the primary output screen for Raspberry Pi systems. It features an 800x480 resolution TFT LCD and connects via a high-speed 48MHz SPI interface with on-board compression for smooth graphics performance. Powered directly from the Raspberry Pi, it supports Raspbian OS and is ideal for embedded GUI applications.

High speed 48MHz SPI interface with on-board processor and compression

Mounting options include adhesive bezel or standard screw holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy