4D Systems gen4-4DCAPE-50T TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 564-946
- Mfr. Part No.:
- gen4-4DCAPE-50T
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
$145.13
(exc. GST)
$159.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.13 |
| 5 + | $136.42 |
*price indicative
- RS Stock No.:
- 564-946
- Mfr. Part No.:
- gen4-4DCAPE-50T
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 5in | |
| Interface Type | I2C | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 5in | ||
Interface Type I2C | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
The 4D Systems 5 inch capacitive touch display module designed as a primary LCD Cape for the BeagleBone Black. It features a 800x480 resolution TFT screen with a cover lens bezel and communicates via I²C through an adaptor board and FFC ribbon cable. Power and data signals are supplied directly from the BeagleBone, simplifying integration and mounting.
Optional push button board for navigation and control
Mounting options include adhesive bezel or standard screw holes
Mounting options include adhesive bezel or standard screw holes
Related links
- 4D Systems gen4-4DCAPE-50CT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-FT812-50T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DT-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50D TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-50DCT-CLB-SB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DCAPE-70T TFT LCD Colour Display / Touch Screen 800 x 480pixels
