4D Systems gen4-uLCD-50D-CLB LCD Colour Display Touch Screen, 5 in, 800 x 480 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$237.25

(exc. GST)

$260.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$237.25
5 +$232.53

*price indicative

RS Stock No.:
564-930
Mfr. Part No.:
gen4-uLCD-50D-CLB
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Product Type

LCD Colour Display

Interface Type

Serial

Screen Resolution

800 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

108.00 x 64.80 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

123.0mm

Depth

7.4mm

Height

84.5mm

Standards/Approvals

CE

Brightness

510cd/m²

Power Supply Included

No

Contrast Ratio

1000:1

Series

gen-4

Display Type

TFT LCD

COO (Country of Origin):
AU
The 4D Systems Slim intelligent display module designed for embedded systems that require vibrant visuals and reliable performance. It features a full-color TFT screen with enhanced brightness, making it suitable for both indoor and outdoor applications. Powered by a dedicated graphics processor, it supports rich GUI development and multimedia playback while offering flexible connectivity for seamless integration.

High brightness display with vivid color output and slim profile

Interfaces include serial and SPI with I²C for versatile system integration

On-board memory card slot for multimedia storage and data logging

Programmable for advanced GUI creation using a high-level IDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy