4D Systems gen4-uLCD-32D-CLB TFT LCD Colour Display, 3.2in, 240 x 320pixels
- RS Stock No.:
- 564-921
- Mfr. Part No.:
- gen4-uLCD-32D-CLB
- Brand:
- 4D Systems
N
Bulk discount available
Subtotal (1 unit)*
$110.95
(exc. GST)
$122.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.95 |
| 5 + | $108.73 |
*price indicative
- RS Stock No.:
- 564-921
- Mfr. Part No.:
- gen4-uLCD-32D-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.2in | |
| Interface Type | I2C, SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 64.80 x 48.60mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.2in | ||
Interface Type I2C, SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 64.80 x 48.60mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
The 4D Systems Compact intelligent display module with a vibrant, full-color TFT screen and a durable cover lens bezel for clean mounting. Its powered by an advanced graphics processor that supports smooth rendering and flexible connectivity. Ideal for embedded systems where space is limited, it allows for rich visual interfaces and multimedia access.
Color display with touch capability and rugged bezel
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Interfaces include serial and SPI with I²C for versatile integration
Programmable for custom GUIs and system control
Zener Diodes, ON Semiconductor
Related links
- 4D Systems gen4-uLCD-32D TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-32DCT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-ESP32-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-24D-CLB TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-28D-CLB TFT LCD Colour Display 240 x 320pixels
