Midas MDT0350A-USBC TFT TFT LCD Display, 3.5in, 480 X 640pixels

Subtotal (1 unit)*

$176.68

(exc. GST)

$194.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.68

*price indicative

RS Stock No.:
425-375
Mfr. Part No.:
MDT0350A-USBC
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

3.5in

Interface Type

USB

Resolution

480 X 640pixels

Touch Screen

No

Viewing Area Dimensions

53.28 X 71.04mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas Color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a BlanView type TFT-LCD Panel, driver circuit, back-light unit. The resolution of a 3.5 inch TFT-LCD contains 480x640 pixels, and can display up to 16.7M colors.

Orientation Portrait
Appearance RGB
Supply Voltage 5V

Related links