Midas MDT0340A-USBC TFT LCD Display Touch Screen, 3.4 in, 480 x 480 pixel
- RS Stock No.:
- 428-532
- Mfr. Part No.:
- MDT0340A-USBC
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $163.38 | - |
| 10 + | $147.04 | 10% |
*price indicative
- RS Stock No.:
- 428-532
- Mfr. Part No.:
- MDT0340A-USBC
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 3.4in | |
| Product Type | TFT LCD Display | |
| Interface Type | USB | |
| Screen Resolution | 480 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 60.48 x 60.48 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 65.72mm | |
| Standards/Approvals | GB/T 2828-2003 | |
| Depth | 14mm | |
| Height | 69.64mm | |
| Brightness | 950cd/m² | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT | |
| Aspect Ratio | 1:1 | |
| Series | MDT0340A-USBC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 3.4in | ||
Product Type TFT LCD Display | ||
Interface Type USB | ||
Screen Resolution 480 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 60.48 x 60.48 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 65.72mm | ||
Standards/Approvals GB/T 2828-2003 | ||
Depth 14mm | ||
Height 69.64mm | ||
Brightness 950cd/m² | ||
Contrast Ratio 800:1 | ||
Display Type TFT | ||
Aspect Ratio 1:1 | ||
Series MDT0340A-USBC | ||
- COO (Country of Origin):
- CN
The Midas TFT LCD Display is a 3.4 inch square screen with a resolution of 480 x 480 pixels. It uses an RGB interface and operates at 5V, offering bright, high-resolution visuals ideal for modern, space-efficient display applications.
Capacitive Touch
RGB display
USB C interface
Related links
- Midas MDT0340AC-USBC LCD Colour Display Touch Screen 480 x 480 pixel
- Midas MDT0400CC-USBC TFT LCD Display Touch Screen 480 x 480 pixel
- Midas MDT0350BC-USBC TFT LCD Display Touch Screen 640 x 480 pixel
- Midas MDT0350B-USBC TFT LCD Display Touch Screen 640 x 480 pixel
- Midas MDT0280AC-USBC TFT LCD Display Touch Screen 480 x 640 pixel
- Midas MDT0500BC-USBC TFT LCD Display Touch Screen 480 x 854 pixel
- Midas MDT0400BC-USBC TFT LCD Display Touch Screen 480 x 800 pixel
- Midas MDT0350AC-USBC TFT LCD Display Touch Screen 480 x 640 pixel
