Midas MDT0350AC-USBC TFT TFT LCD Display / Touch Screen, 3.5in, 480 X 640pixels
- RS Stock No.:
- 425-374
- Mfr. Part No.:
- MDT0350AC-USBC
- Brand:
- Midas
Subtotal (1 unit)**
$208.18
(exc. GST)
$229.00
(inc. GST)
On back order for despatch 22/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $208.18 |
**price indicative
- RS Stock No.:
- 425-374
- Mfr. Part No.:
- MDT0350AC-USBC
- Brand:
- Midas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Midas | |
Diagonal Display Size | 3.5in | |
Interface Type | USB | |
Resolution | 480 X 640pixels | |
Touch Screen | Yes | |
Viewing Area Dimensions | 53.28 X 71.04mm | |
Display Matrix Technology | TFT | |
Select all | ||
---|---|---|
Brand Midas | ||
Diagonal Display Size 3.5in | ||
Interface Type USB | ||
Resolution 480 X 640pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 53.28 X 71.04mm | ||
Display Matrix Technology TFT | ||
Related links
- Midas MDT0350A-USBC TFT TFT LCD Display 480 X 640pixels
- Midas MDT0280AC-USBC IPS TFT TFT LCD Display / Touch Screen 480 X 640pixels
- Display Visions EA uniTFTs035-ATC TFT TFT LCD Display / Touch Screen 480 x 320pixels
- Midas MDT0350B-USBC IPS TFT TFT LCD Display / Touch Screen 640 X 480pixels
- Midas MDT0350BC-USBC IPS TFT TFT LCD Display / Touch Screen 640 X 480pixels
- Midas MDT0400BC-USBC TFT TFT LCD Display / Touch Screen 480 X 800pixels
- Midas MDT0400CC-USBC TFT TFT LCD Display / Touch Screen 480 X 480pixels
- Midas MDT0500BC-USBC TFT TFT LCD Display / Touch Screen 480 X 854pixels