Midas MDT0350BC-USBC TFT LCD Display Touch Screen, 3.5 in, 640 x 480 pixel

Get a bulk buy discount

Add 10 more to save $211.20

View bulk pricing options

Subtotal (1 unit)*

$211.25

(exc. GST)

$232.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$211.25-
10 +$190.13$211.20

*price indicative

RS Stock No.:
428-533
Mfr. Part No.:
MDT0350BC-USBC
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Product Type

TFT LCD Display

Diagonal Display Size

3.5in

Interface Type

USB

Screen Resolution

640 x 480 pixel

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56 mm

Touch Screen Type

Capacitive

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

85.8mm

Standards/Approvals

RoHS

Width

85.8mm

Depth

16mm

Brightness

660cd/m²

Contrast Ratio

600:850

Series

MDT0350BC-USBC

Display Type

TFT

COO (Country of Origin):
CN
The Midas TFT LCD Display is a 3.5 inch square screen with a resolution of 640 x 480 pixels. It uses an RGB interface and operates at 5V, offering bright, high-resolution visuals ideal for modern, space-efficient display applications.

Capacitive Touch

RGB display

USB C interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy