NEWHAVEN DISPLAY INTERNATIONAL NHD-2.1-480480AF-ASXP TFT LCD Colour Display, 2.1in, 480 x 480pixels
- RS Stock No.:
- 286-351
- Mfr. Part No.:
- NHD-2.1-480480AF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$44.60
(exc. GST)
$49.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.60 |
*price indicative
- RS Stock No.:
- 286-351
- Mfr. Part No.:
- NHD-2.1-480480AF-ASXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.1in | |
| Interface Type | 18-bit Parallel RGB 1-lane MIPI DSI | |
| Resolution | 480 x 480pixels | |
| Touch Screen | No | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Dimensions | 58.1 x 60.7 x 2.26mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 800cd/m² | |
| Response Time | 35ms | |
| Current Rating | 36mA | |
| Height | 60.71mm | |
| Voltage Rating | 3.6V | |
| Contrast Ratio | 800 | |
| Display Type | TFT | |
| Operating Temperature Range | -20 → 70°C | |
| Width | 58.18mm | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.1in | ||
Interface Type 18-bit Parallel RGB 1-lane MIPI DSI | ||
Resolution 480 x 480pixels | ||
Touch Screen No | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Dimensions 58.1 x 60.7 x 2.26mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 800cd/m² | ||
Response Time 35ms | ||
Current Rating 36mA | ||
Height 60.71mm | ||
Voltage Rating 3.6V | ||
Contrast Ratio 800 | ||
Display Type TFT | ||
Operating Temperature Range -20 → 70°C | ||
Width 58.18mm | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Round IPS TFT LCD is perfect for indoor, outdoor, and direct sunlight applications as it delivers 1,000 nits brightness with the LED backlight. This small round LCD with IPS technology provides wide viewing angles, vivid colors, and improved contrast and color reproduction. While this transmissive LCD does not include a touch panel, its impressive graphics quality make it an excellent choice for projects that desire high-end visual output but don't need touch functionality, making implementation simple with reduced power consumption.
Display can be customized with a touchscreen
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems uLCD-480RD-CLB TFT TFT LCD Display 480 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
