Midas MDT0280A8SH-SPI TFT LCD Colour Display, 2.4 QVGA, 240 x 320
- RS Stock No.:
- 204-629
- Mfr. Part No.:
- MDT0280A8SH-SPI
- Brand:
- Midas
Bulk discount available
Subtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.27 |
| 10 + | $25.45 |
*price indicative
- RS Stock No.:
- 204-629
- Mfr. Part No.:
- MDT0280A8SH-SPI
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.4 | |
| Interface Type | SPI | |
| Resolution | 240 x 320 | |
| Touch Screen | No | |
| Viewing Area Dimensions | 43.2 x 57.6 | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.4 | ||
Interface Type SPI | ||
Resolution 240 x 320 | ||
Touch Screen No | ||
Viewing Area Dimensions 43.2 x 57.6 | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The Midas 2.8 inch TFT display features a resolution of 240 x 320 and offers six round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 500 cd/m², it ensures excellent visibility in various lighting conditions, making it suitable for a wide range of applications.
RoHS compliant
Utilizes SPI interface
Utilizes SPI interface
Related links
- Midas MDT0128AIS-SPI TFT LCD Colour Display 240 x 240
- Midas MDT0128AISC-SPI TFT LCD Colour Display / Touch Screen 240 x 240
- Midas MDT0320ASH-MULTI TFT LCD Colour Display 240 x 320
- Midas MDT0280A1IH-MULTI TFT LCD Colour Display 240 x 320
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP IPS TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x