NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DB-CTXP LCD Colour Display, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 656-153
- Mfr. Part No.:
- NHD-2.4-240320DB-CTXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Get a bulk buy discount
Add 5 more to save $7.60
View bulk pricing optionsSubtotal (1 unit)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.39 | - |
| 5 + | $23.87 | $7.60 |
*price indicative
- RS Stock No.:
- 656-153
- Mfr. Part No.:
- NHD-2.4-240320DB-CTXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | LCD Colour Display | |
| Interface Type | SPI, Parallel, RGB | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 15mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 39.30 x 51.40 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 59.46mm | |
| Height | 2.2mm | |
| Depth | 42.72mm | |
| Brightness | 450cd/m² | |
| Display Type | TFT | |
| Contrast Ratio | 800:1100 | |
| Series | NHD-2.4 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type LCD Colour Display | ||
Interface Type SPI, Parallel, RGB | ||
Screen Resolution 240 x 320 pixel | ||
Current 15mA | ||
Touch Screen No | ||
Viewing Area Dimensions 39.30 x 51.40 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 59.46mm | ||
Height 2.2mm | ||
Depth 42.72mm | ||
Brightness 450cd/m² | ||
Display Type TFT | ||
Contrast Ratio 800:1100 | ||
Series NHD-2.4 | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.4-inch IPS TFT display features a resolution of 240 x 320 pixels and is driven by the ILI9341V controller IC. Optimized for systems that do not require touch input, the display operates at a low 3.0V supply voltage. Optical characteristics for this transmissive display with IPS technology include full viewing angles and a high brightness backlight of 450 nits, making implementation simple with reduced power consumption at an affordable price.
Display Type is IPS
Display Mode is transmissive
Optimal view is full view
Luminance is 450 nits
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-F LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
