Midas MDT0128AIS-SPI TFT LCD Colour Display, 1.28 QVGA, 240 x 240

Subtotal (1 unit)*

$40.68

(exc. GST)

$44.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 116 unit(s), ready to ship from another location
Units
Per unit
1 +$40.68

*price indicative

RS Stock No.:
204-624
Mfr. Part No.:
MDT0128AIS-SPI
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.28

Interface Type

SPI

Resolution

240 x 240

Touch Screen

No

Viewing Area Dimensions

32.40 x 32.40

Display Matrix Technology

TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The Midas 1.28 inch TFT display features a resolution of 240 x 240 and offers all round viewing angles. It operates within a temperature range of -20 to +70°C. With a brightness of 400 cd/m², it ensures excellent visibility in various lighting conditions, making it suitable for a wide range of applications.

RoHS compliant
Supports SPI interface

Related links