Subtotal (1 unit)*
$40.90
(exc. GST)
$44.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.90 |
*price indicative
- RS Stock No.:
- 522-7913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Square Tool Bit | |
| Product Type | Lathe Part | |
| Overall Length | 4in | |
| Number of Pieces | 1 | |
| Rake Angle | 22° | |
| Material | HSS | |
| Grade | M42 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Square Tool Bit | ||
Product Type Lathe Part | ||
Overall Length 4in | ||
Number of Pieces 1 | ||
Rake Angle 22° | ||
Material HSS | ||
Grade M42 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
