RS PRO Square Tool Bit HSS, 3in M2
- RS Stock No.:
- 522-7761
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.45 |
*price indicative
- RS Stock No.:
- 522-7761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Square Tool Bit | |
| Product Type | Lathe Part | |
| Overall Length | 3in | |
| Rake Angle | 15° | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Grade | M2 | |
| Finish | Ground | |
| Cutting Direction | Neutral | |
| Standards/Approvals | ISO 5421 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Square Tool Bit | ||
Product Type Lathe Part | ||
Overall Length 3in | ||
Rake Angle 15° | ||
Number of Pieces 1 | ||
Material HSS | ||
Grade M2 | ||
Finish Ground | ||
Cutting Direction Neutral | ||
Standards/Approvals ISO 5421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
