RS PRO Round Tool Bit HSS, 3in M42
- RS Stock No.:
- 522-7862
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.47
(exc. GST)
$31.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $28.47 |
| 5 + | $23.45 |
*price indicative
- RS Stock No.:
- 522-7862
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lathe Part | |
| Sub Type | Round Tool Bit | |
| Overall Length | 3in | |
| Rake Angle | 0° | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Grade | M42 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | ISO 5421 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lathe Part | ||
Sub Type Round Tool Bit | ||
Overall Length 3in | ||
Rake Angle 0° | ||
Number of Pieces 1 | ||
Material HSS | ||
Grade M42 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals ISO 5421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden









