Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-681
- Mfr. Part No.:
- DNMG 150612E-M:T9415
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$202.14
(exc. GST)
$222.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $202.14 | $20.214 |
*price indicative
- RS Stock No.:
- 729-681
- Mfr. Part No.:
- DNMG 150612E-M:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for precision turning operations, offering superior cutting performance for a range of materials, particularly Ideal for stainless steels and cast iron applications.
Features a Sharp chip breaker design that enhances cutting efficiency
Ideal for engaging in stable working conditions for various machining processes
Designed for fine-finishing operations ensuring high-quality surface finishes
Suitable for a variety of materials including super alloys and stainless steels
