Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-679
- Mfr. Part No.:
- DNMG 150608W-MR:T9415
- Brand:
- Dormer
N
Subtotal (1 pack of 10 units)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.81 | $3.081 |
*price indicative
- RS Stock No.:
- 729-679
- Mfr. Part No.:
- DNMG 150608W-MR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed specifically for turning applications, delivering precision and efficiency in metal machining. Engineered to perform optimally under various operating conditions, it ensures consistent results across a range of materials.
Optimised for stability and reliability in machining operations
Designed for use in steel cast iron and non-ferrous materials
Features a negative rake angle for enhanced chip control
Robust durability ensures extended tool life and reduced wear
