Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

$147.15

(exc. GST)

$161.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$147.15$14.715

*price indicative

RS Stock No.:
729-536
Mfr. Part No.:
CNMG 120404E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed for efficient and precise machining of a variety of materials. It excels in general-purpose turning applications, making it an essential tool for achieving high-quality surface finishes.

Optimised geometry for high stability and reduced vibration

Compatible with a range of turning tools for versatile applications

Designed for effective chip control enhancing machining efficiency

Suitable for stainless steels and materials requiring a fine finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy