Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

$144.71

(exc. GST)

$159.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$144.71$14.471

*price indicative

RS Stock No.:
729-523
Mfr. Part No.:
CCMT 120408E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Corner Radius

0.8mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for performance in machining applications, offering precise cutting abilities for a range of materials. It ensures optimal efficiency and excellence in metalworking scenarios, making it a reliable choice for professionals.

Designed for semi-rough machining operations balancing efficiency and durability

Optimised rake angle for enhanced cutting performance and lower cutting forces

Suitable for machining steels cast irons and potentially super alloys

Features positive chip breaker design to minimise cutting edge wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy