Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 729-517
- Mfr. Part No.:
- CCMT 09T308E-UR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$103.29
(exc. GST)
$113.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.29 | $10.329 |
*price indicative
- RS Stock No.:
- 729-517
- Mfr. Part No.:
- CCMT 09T308E-UR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.97mm | |
| Length | 9.7mm | |
| Height | 3.97mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.97mm | ||
Length 9.7mm | ||
Height 3.97mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is crafted for precision turning operations, enhancing machining efficiency for a variety of materials. Its unique design allows for superior performance in both roughing and finishing tasks.
Designed for stable machining conditions ensuring consistent performance
Compatibility with various cutting speeds enhancing versatility across tasks
Positive rake angle promotes reduced cutting forces leading to improved tool life
Optimised chip geometry aids in effective chip removal during operation
Related links
- Dormer 95 ° Approach, 9.7 mm Length
- Pramet 95 ° Approach, 9.7 mm Length
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 6.4 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Pramet CCMT Series Lathe Insert for Use with SCLCR 09 95° Approach, 9.7mm Length
- Dormer 95 ° Approach, 6.5 mm Length
