Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length

Subtotal (1 pack of 10 units)*

$269.00

(exc. GST)

$295.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$269.00$26.90

*price indicative

RS Stock No.:
729-412
Mfr. Part No.:
VNMG 160404E-M:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

16.6mm

Height

4.76mm

Corner Radius

0.4mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Double Sided Negative Turning Insert is built for strength and efficiency, offering dependable performance across a wide range of machining tasks. Its robust design and Advanced coating deliver durability and precision in challenging conditions.

35° rhomboid geometry for versatile cutting applications

Indexing accuracy compliant with ISO tolerance class M

Rounded cutting edges for improved surface finish and reduced wear

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Effective within ISO range P05 to P30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy