Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 729-223
- Mfr. Part No.:
- WNMG 060404E-M:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$117.14
(exc. GST)
$128.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.14 | $11.714 |
*price indicative
- RS Stock No.:
- 729-223
- Mfr. Part No.:
- WNMG 060404E-M:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for optimal machining of diverse materials. Ideal for precision tasks, its geometry is tailored to enhance cutting efficiency and durability during operation.
Designed for stable working conditions to ensure reliable performance
Utilises a positive rake angle promoting efficient chip removal
Facilitates fine and semi-finish machining on various materials
Compatible with thin-walled and slim workpieces enhancing versatility
