Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-123
- Mfr. Part No.:
- TNMG 220412E-RM:T9415
- Brand:
- Dormer
N
Subtotal (1 pack of 10 units)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.32 | $2.332 |
*price indicative
- RS Stock No.:
- 729-123
- Mfr. Part No.:
- TNMG 220412E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a precision-engineered cutting component designed for effective machining of various materials. Its robust construction ensures reliability and enhanced performance under demanding conditions, making it Ideal for efficient production processes.
Features a strong positive cutting edge for efficient material removal
Optimised rake angle enhances chip flow and cutting performance
Designed for versatility across a range of materials including alloys
Suitable for fine-finishing applications ensuring high-quality surface finishes
