Dormer, 2.38 mm Height, 91 ° Approach, 11 mm Length
- RS Stock No.:
- 729-113
- Mfr. Part No.:
- TCMT 110208E-FF2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$114.86
(exc. GST)
$126.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $114.86 | $11.486 |
*price indicative
- RS Stock No.:
- 729-113
- Mfr. Part No.:
- TCMT 110208E-FF2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 91° | |
| Product Type | Insert | |
| Thickness | 2.38mm | |
| Length | 11mm | |
| Height | 2.38mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 6.35mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 91° | ||
Product Type Insert | ||
Thickness 2.38mm | ||
Length 11mm | ||
Height 2.38mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 6.35mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Positive Insert is designed for precision machining, particularly excelling in fine-finishing applications. Its profile supports enhanced performance in various materials, delivering superior outcomes for demanding tasks.
Features a highly positive rake angle optimising cutting efficiency
Designed specifically for fine and finish machining applications
Suitable for a wide range of materials including stainless steels and super alloys
Capable of handling continuous and interrupted cuts with ease
