Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-677
- Mfr. Part No.:
- DNMG 110408E-NF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$137.86
(exc. GST)
$151.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $137.86 | $13.786 |
*price indicative
- RS Stock No.:
- 729-677
- Mfr. Part No.:
- DNMG 110408E-NF:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 11.6mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 11.6mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications where high cutting performance is required. Its robust design ensures reliability, particularly in machining steels and cast irons with optimal precision.
Optimised for fine-finishing and semi-rough machining tasks
Features a positive rake angle for improved cutting efficiency
Suitable for a variety of materials including steels and cast irons
Provides stability in continuous and interrupted cuts
