Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-824
- Mfr. Part No.:
- CCMT 060202E-UR:T9415
- Brand:
- Dormer
N
Subtotal (1 pack of 10 units)*
$14.76
(exc. GST)
$16.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.76 | $1.476 |
*price indicative
- RS Stock No.:
- 728-824
- Mfr. Part No.:
- CCMT 060202E-UR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Inscribed Circle | 6.35mm | |
| Corner Radius | 0.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Inscribed Circle 6.35mm | ||
Corner Radius 0.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert provides precision cutting for finishing applications, designed for efficient machining with optimal chip removal. Its robust construction ensures durability while maintaining high performance standards for varied materials.
Features a highly positive rake angle for superior cutting efficiency
Designed for exceptional fine-finishing of steels and stainless steels
Optimised for consistent performance in both continuous and interrupted cuts
Ideal for machining super alloys and other challenging materials
Related links
- Dormer 95 ° Approach, 6.4 mm Length
- Pramet 95 ° Approach, 6.4 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 93 ° Approach, 7.8 mm Length
- Dormer 91 ° Approach, 11 mm Length
- Pramet Positive Turning Insert for Use with TT310 15 ° Approach, 2.38 mm Length
- Dormer 95 ° Approach, 8.1 mm Length
