Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length

N

Subtotal (1 pack of 10 units)*

$25.63

(exc. GST)

$28.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$25.63$2.563

*price indicative

RS Stock No.:
728-748
Mfr. Part No.:
DNMG 150608E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

6.35mm

Length

15.5mm

Height

6.35mm

Corner Radius

0.8mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert delivers precision turning capabilities, specifically designed for effective machining in diverse materials. Its robust construction ensures reliable performance across various applications, making it an essential tool for manufacturers.

Optimised for medium-duty turning operations providing efficient material removal

Designed for stability during machining ensuring consistent surface finishes

Versatile chip-breaker geometry enhances productivity in diverse machining conditions

Compatible with a range of materials including steels and stainless steels

Related links