Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 728-744
- Mfr. Part No.:
- DNMG 150608E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$177.43
(exc. GST)
$195.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.43 | $17.743 |
*price indicative
- RS Stock No.:
- 728-744
- Mfr. Part No.:
- DNMG 150608E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert offers exceptional performance in turning applications. Designed for precision, it effectively operates in various machining environments to deliver reliable results and optimal surface finishes.
Constructed for stability and a positive rake angle enhancing cutting efficiency
Optimised for medium to rough machining of diverse materials including steels and cast irons
Designed to produce superb finish quality while minimising tool wear
Suitable for continuous and interrupted cuts adaptable to various machining conditions
