CK T3585 Laser Measure, 60 m Range, 2 mm Accuracy

N

Subtotal (1 unit)*

$75.29

(exc. GST)

$82.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.29

*price indicative

RS Stock No.:
893-804
Mfr. Part No.:
T3585
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Metric

Measurement Range

60 m

Accuracy

2 mm

Product Type

Laser Measure

Display Type

LCD

Laser Class

Class 2

Battery Type

AAA

Power Source

Battery

Weight

105g

Model Number

T3585

Standards/Approvals

No

Width

54mm

Series

T35

Length

29mm

Height

117mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The CK laser distance measure is a precise device designed for measuring distances quickly and accurately up to 60 metres, Ideal for various measuring tasks with just a button push.

Pythagorean measurement

Requires 3 x AAA batteries (not included)

Class II laser - do not direct towards the eye

Backed by a 12-month warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy