ROHM RLD85PZJ4-00A Laser Diode 850 nm, 3-Pin
- RS Stock No.:
- 223-6368
- Mfr. Part No.:
- RLD85PZJ4-00A
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6368
- Mfr. Part No.:
- RLD85PZJ4-00A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 850 nm | |
| Number of Pins | 3 | |
| Automotive Standard | No | |
| Diameter | 4.4 mm | |
| Laser Type | Diode | |
| Length | 5.6 mm | |
| Maximum Current | 350 mA | |
| Maximum Operating Temperature | 60 °C | |
| Maximum Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -10 °C | |
| Minimum Supply Voltage | 2.8 V | |
| Mount Type | Through Hole | |
| Reverse Voltage | 2 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Laser Diode | ||
Peak Wavelength 850 nm | ||
Number of Pins 3 | ||
Automotive Standard No | ||
Diameter 4.4 mm | ||
Laser Type Diode | ||
Length 5.6 mm | ||
Maximum Current 350 mA | ||
Maximum Operating Temperature 60 °C | ||
Maximum Supply Voltage 2.4 V | ||
Minimum Operating Temperature -10 °C | ||
Minimum Supply Voltage 2.8 V | ||
Mount Type Through Hole | ||
Reverse Voltage 2 V | ||
Standards/Approvals RoHS | ||
The ROHM 850nm invisible laser diode mostly used for motion sensors and 3D depth sensors.
Single mode
Industry standard φ5.6 metal stem
Related links
- ROHM RLD85PZJ4-00A Laser Diode 850 nm, 3-Pin
- ROHM RLD85NZJ4-00A Laser Diode 850 nm, 3-Pin
- ROHM Laser Diode 850 nm, 3-Pin
- ROHM RLD78PZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD84PZJ2-00A Laser Diode 840 nm, 3-Pin
- ROHM RLD78MZM7-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD78MZA6-00A Laser Diode 780 nm, 3-Pin
- ROHM RLD82PZJ1-00A Laser Diode 820 nm, 3-Pin
