ROHM RLD84PZJ2-00A Laser Diode 840 nm, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.09

(exc. GST)

$68.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$62.09
25 - 49$60.99
50 - 99$59.90
100 - 249$58.81
250 +$57.76

*price indicative

Packaging Options:
RS Stock No.:
223-6365
Mfr. Part No.:
RLD84PZJ2-00A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Peak Wavelength

840nm

Product Type

Laser Diode

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

350mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

5.6mm

Diameter

4.4mm

Reverse Voltage

2V

Minimum Supply Voltage

2.8V

Automotive Standard

No

Maximum Supply Voltage

2.4V

The ROHM 840nm invisible laser diode mostly used for motion sensors and 3D depth sensors.

Single mode

Industry standard φ5.6 metal stem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy