ROHM RLD78MZA6-00A Laser Diode 780 nm, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.38

(exc. GST)

$29.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$26.38-
25 - 49$25.891%
50 - 99$25.403%
100 - 249$24.945%
250 +$24.517%

*price indicative

Packaging Options:
RS Stock No.:
223-6349
Mfr. Part No.:
RLD78MZA6-00A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Laser Diode

Peak Wavelength

780nm

Laser Type

Diode

Number of Pins

3

Mount Type

Through Hole

Maximum Current

35mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Diameter

4.4mm

Length

5.6mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

Not Found

Maximum Supply Voltage

1.9V

Reverse Voltage

2V

Minimum Supply Voltage

2.3V

The ROHM 780nm red laser diode mostly used for sensors.

Multi mode

Industry standard φ5.6 metal stem

  • RS Stock No. 2236351
  • Mfr. Part No. RLD78MZM7-00A
Each
$35.65
  • RS Stock No. 2236353
  • Mfr. Part No. RLD78NZM5-00A
Each
$33.16
  • RS Stock No. 2236353P
  • Mfr. Part No. RLD78NZM5-00A
Each (Supplied in a Tray)
$33.16
  • RS Stock No. 2236351P
  • Mfr. Part No. RLD78MZM7-00A
Each (Supplied in a Tray)
$35.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy