Bourns Surface LAN Ethernet Transformer, 125 °C, -40 °C 6.1 mm
- RS Stock No.:
- 234-1668
- Mfr. Part No.:
- SM91076L-E
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.02
(exc. GST)
$7.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.02 |
| 10 - 49 | $6.90 |
| 50 - 99 | $6.79 |
| 100 - 249 | $6.69 |
| 250 + | $6.58 |
*price indicative
- RS Stock No.:
- 234-1668
- Mfr. Part No.:
- SM91076L-E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.4dB | |
| Mount Type | Surface | |
| Depth | 6.1mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SM91076L | |
| Standards/Approvals | MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 | |
| Supported Ethernet Standards | 10/100 Base-T | |
| Termination Type | Tin | |
| Turns Ratio | 1 : 1 ± 2 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.4dB | ||
Mount Type Surface | ||
Depth 6.1mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SM91076L | ||
Standards/Approvals MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 | ||
Supported Ethernet Standards 10/100 Base-T | ||
Termination Type Tin | ||
Turns Ratio 1 : 1 ± 2 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Base-T Transformer comes with additional metal shield for surge immunity and superior EMC performance and Hi-Pot voltage rating of 2250 VDC or 1500 VAC.
0.5μH maximum leakage inductance
-40°C to +125°C operating temperature
- RS Stock No. 2380323
- Mfr. Part No. SM453229A-381N7Y
Each (On a Tape of 5)
$0.882
- RS Stock No. 2380323P
- Mfr. Part No. SM453229A-381N7Y
Each (Supplied on a Reel)
$0.882
- RS Stock No. 2013627
- Mfr. Part No. 749020100A
Each
$9.32
- RS Stock No. 2231756
- Mfr. Part No. SM51589PEL
Each
$4.08
Related links
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Bourns Surface Mount LAN Ethernet Transformer -40 °C 9.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.4mm 16.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 17.65mm 14.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm











