Wurth Elektronik Surface LAN Ethernet Transformer, 125 °C 16.3 mm, -40 °C 7.4mm 16.8 mm
- RS Stock No.:
- 163-3818
- Mfr. Part No.:
- 749119233
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$3,047.60
(exc. GST)
$3,352.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | $7.619 | $3,047.60 | - |
| 2000 + | $7.451 | $2,980.40 | 2% |
*price indicative
- RS Stock No.:
- 163-3818
- Mfr. Part No.:
- 749119233
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Depth | 16.8mm | |
| Length | 16.3mm | |
| Width | 7.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 250kHz | |
| Turns Ratio | 1:0.25:0.08:0.08 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Depth 16.8mm | ||
Length 16.3mm | ||
Width 7.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 250kHz | ||
Turns Ratio 1:0.25:0.08:0.08 | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 200kHz | ||
- COO (Country of Origin):
- CN
WE-PoE Transformers
Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.
Input voltage Range: 36V-72V
Switching frequencies: 200-300kHz
Operating Temperature: -40°C to +125°C
Hipot test: 1.5kVac/1min.
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.4mm 16.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 17.65mm 14.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Bourns Surface Mount LAN Ethernet Transformer -40 °C 9.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
