Wurth Elektronik Surface LAN Ethernet Transformer, 125 °C 14 mm, -40 °C 17.65mm 14.5 mm
- RS Stock No.:
- 863-1211
- Distrelec Article No.:
- 301-89-955
- Mfr. Part No.:
- 7491196501
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-1211
- Distrelec Article No.:
- 301-89-955
- Mfr. Part No.:
- 7491196501
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Depth | 14.5mm | |
| Length | 14mm | |
| Width | 17.65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 400kHz | |
| Minimum Operating Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Depth 14.5mm | ||
Length 14mm | ||
Width 17.65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 400kHz | ||
Minimum Operating Frequency 200kHz | ||
- COO (Country of Origin):
- CN
WE-PoEH Power Over Ethernet High Power Transformers
Flyback transformers designed for Power-over-Ethernet PDs. and general electronic equipment
Input voltage: 33V-57V
Switching frequencies: 200-400kHz
Operating Temperature: -40°C to +125°C
Insulation test Voltage: 1.5kVac
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 17.65mm 14.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.4mm 16.8 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Bourns Surface Mount LAN Ethernet Transformer -40 °C 9.5mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7mm 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
