Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 21.35 mm
- RS Stock No.:
- 212-5926
- Mfr. Part No.:
- 7499510440
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $18.98 |
| 13 - 24 | $18.51 |
| 25 + | $18.23 |
*price indicative
- RS Stock No.:
- 212-5926
- Mfr. Part No.:
- 7499510440
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.35mm | |
| Inductance | 350 μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.35mm | ||
Inductance 350 μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.35 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 28.75 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.7 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.05 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 23.88 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 26.06 mm
